Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Tie Mount
Color
Natural
Body Material
Nylon 6/6
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
85
Packaging
Package
Product Length (mm)
19
Product Depth (mm)
9.5
Product Height (mm)
5.1

