Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
DC Coil Voltage (V)
12
Maximum Switching Current (A)
1
LED Indicator
No
Mounting
Surface Mount
Termination Style
Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
68
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8

