Arrow Electronic Components Online
TA1225|CRYDOM|simage
TA1225|CRYDOM|limage
Solid State Relays - SSRs

TA1225

Solid State Relay 4mA 280V AC-IN 25A 140V AC-OUT 4-Pin

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.49.00.80
  • Automotive
    No
  • PPAP
    No
  • Input Type
    AC
  • Minimum Input Voltage (V)
    90(RMS)
  • Maximum Input Voltage (V)
    280(RMS)
  • Maximum Input Current (mA)
    4(Typ)
  • Maximum Output Voltage (V)
    140(RMS)
  • Maximum Output Current (A)
    25(RMS)
  • Output Device
    Triac
  • Output Type
    AC
  • I/O Isolation Voltage (V)
    4000(RMS)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Screw
  • Package Height
    22.6
  • Package Width
    44.2
  • Package Length
    57.3
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources