Arrow Electronic Components Online
T9GS5L24-24|TE|simage
T9GS5L24-24|TE|limage
Power Relays

T9GS5L24-24

Power Relay 24VDC 20A SPDT(32x25x27)mm THT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    37.5
  • Coil Resistance (Ohm)
    640
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    480
  • Maximum Switching Current (A)
    20
  • Operate Time (ms)
    15
  • Release Time (ms)
    22
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin/Quick Connect
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    23
  • Product Length (mm)
    32
  • Product Depth (mm)
    25
  • Product Height (mm)
    27

Documentation and Resources

Datasheets
Design resources