Arrow Electronic Components Online
T9AP1D52-12|TE|simage
T9AP1D52-12|TE|limage
Power Relays

T9AP1D52-12

Power Relay 12VDC 30A SPST-NO(50.29x27.43x27.94)mm Flange

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    83.33
  • Coil Resistance (Ohm)
    144
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    75
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    277
  • Maximum Switching Current (A)
    30
  • Operate Time (ms)
    15
  • Release Time (ms)
    15
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Flange Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    33
  • Product Length (mm)
    50.29
  • Product Depth (mm)
    27.43
  • Product Height (mm)
    27.94

Documentation and Resources

Datasheets
Design resources