Arrow Electronic Components Online
T96025D1|AMPHENOL|simage
T96025D1|AMPHENOL|limage
Temperature and Humidity Sensors

T9602-5-D-1

Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9025.80.10.00
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Resolution (bit)
    14
  • Accuracy
    ±3.5%RH/±0.5°C
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Diameter
    12.45
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources