Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9025.80.40.00
Automotive
No
PPAP
No
Module/IC Classification
Module
Resolution (bit)
14
Accuracy
±3.5%RH/±0.5°C
Output Type
Analog
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Diameter
12.45
PCB changed
4
Pin Count
4

