Resistor Trimmers, Potentiometers and Rheostats
T93XA102KT20
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
1K
Tolerance
10%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.5 (1/2)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Side
Shaft Diameter (mm)
2.2
Number of Turns (Turns)
21(Elec)|23(Mech)
Number of Elements
1
Electrical Rotation (°)
7560
Number of Electrical Turns (Turns)
21
Mechanical Rotation (°)
8280
Mechanical Rotational Life (Cycles)
200
Number of Mechanical Turns (Turns)
23
Packaging
Tube
Product Length (mm)
11
Product Depth (mm)
5
Product Height (mm)
9.8
Product Weight (g)
0.82
Mounting
Through Hole

