Arrow Electronic Components Online
T92P7D42-24|TE|simage
T92P7D42-24|TE|limage
Power Relays

T92P7D42-24

Power Relay 24VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58mm 34.54mm 37.97mm) Flange

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPST-NO
  • Contact Form
    2 Form A
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    68.57
  • Coil Resistance (Ohm)
    350
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    600
  • Maximum Switching Current (A)
    30DC|40(NO)/30(NC)AC
  • Operate Time (ms)
    25
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Flange Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    Dust Cover
  • Product Weight (g)
    86
  • Product Length (mm)
    68.58
  • Product Depth (mm)
    34.54
  • Product Height (mm)
    37.97
Order Quantity

Documentation and Resources

Datasheets
Design resources