Power Relays
T92P7A22-240
Power Relay 220/240VAC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.75
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Contact Arrangement
DPST-NO
Contact Form
2 Form A
AC Coil Voltage (V)
220|240
Coil Resistance (Ohm)
3.8K
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Maximum Pick-Up Voltage
192VAC
Minimum Dropout Voltage
24VAC
Maximum AC Switching Voltage (V)
600
Maximum Switching Current (A)
30DC|40(NO)/30(NC)AC
Operate Time (ms)
25
Release Time (ms)
25
Mechanical Life (Operations)
10000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Flange Mount
Termination Style
Quick Connect
Number of Terminals
8
Maximum Terminal Width (mm)
6.35
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
65
Package Type
Dust Cover
Product Weight (g)
86
Product Length (mm)
68.58
Product Depth (mm)
34.54
Product Height (mm)
37.97
Order Quantity

