Arrow Electronic Components Online
T916SB|BULGIN|simage
T916SB|BULGIN|limage
Switch Push Button

T916SB

Switch Push Button (ON) OFF SPST Round Button 0.5A 250VAC Momentary Panel Mount Solder

Bulgin Limited

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    (ON) OFF
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.5@250VAC
  • Actuator Color
    Black
  • Actuator Length (mm)
    5
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder
  • Number of Terminals
    2
  • Terminal Length (mm)
    5
  • Body Orientation
    Straight
  • Body Length (mm)
    10.3
  • Bushing Length (mm)
    6.3
  • Body Depth (mm)
    10.3
  • Body Height (mm)
    19.3
  • Product Length (mm)
    10.3
  • Product Depth (mm)
    10.3
  • Product Height (mm)
    35.6

Documentation and Resources

Datasheets
Design resources