Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9027.10.20.00
Automotive
No
PPAP
No
Type
CO2 Sensor
Module/IC Classification
Module
Minimum Operating Supply Voltage (V)
18
Typical Operating Supply Voltage (V)
24
Maximum Operating Supply Voltage (V)
42
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Mounting
Wall
Package Height
116.4
Package Width
27.1
Package Length
81.4
Order Quantity

