Arrow Electronic Components Online
T8114NLT|PULSE|limage
T8114NLT|PULSE|simage
Common Mode Chokes - CMCs

T8114NLT

Common Mode Chokes Dual 4700uH 0.4A 0.7Ohm DCR SMD T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Data Line/Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    4700u
  • Maximum DC Current (A)
    0.4
  • Maximum DC Resistance (Ohm)
    0.7
  • Maximum Voltage Rating
    80VDC
  • Withstand Voltage
    500Vrms
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.9
  • Maximum Product Depth (mm)
    6.3
  • Maximum Product Height (mm)
    4.1

Documentation and Resources

Datasheets
Design resources