Arrow Electronic Components Online
T80415V|AMPHENOL|simage
T80415V|AMPHENOL|limage
Air Quality Sensors

T8041-5V

Air Quality Sensor CO2 Sensor 24V

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    No
  • PPAP
    No
  • Type
    CO2 Sensor
  • Module/IC Classification
    Module
  • Minimum Operating Supply Voltage (V)
    18
  • Typical Operating Supply Voltage (V)
    24
  • Maximum Operating Supply Voltage (V)
    42
  • Accuracy (%)
    3
  • Gas Measurement Range (ppm)
    0 to 2000
  • Minimum Operating Temperature (°C)
    0
  • Stability of FS (%)
    <2
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Screw
  • Package Height
    77.46
  • Package Width
    143.66
  • Package Length
    143.96
Order Quantity

Documentation and Resources

Datasheets
Design resources