You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.75
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
12
Coil Current (mA)
37.5
Coil Resistance (Ohm)
320
Maximum Pick-Up Voltage
8.4VDC
Minimum Dropout Voltage
0.6VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
30
Maximum Switching Current (A)
10
Operate Time (ms)
10
Release Time (ms)
4
Electrical Life (Operations)
100000
Mechanical Life (Operations)
10000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
4
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Weight (g)
9
Product Length (mm)
18.2
Product Depth (mm)
10.2
Product Height (mm)
14.7
Order Quantity

