Arrow Electronic Components Online
T740N26TOFXPSA1|INFINEON|simage
T740N26TOFXPSA1|INFINEON|limage
Thyristors Other

T740N26TOFXPSA1

Thyristor PCT 2.6kV 13kA 4-Pin

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Surge Current Rating (A)
    11500
  • Repetitive Peak Reverse Voltage (V)
    2600
  • Repetitive Peak Forward Blocking Voltage (V)
    2600
  • Packaging
    Tray
  • Diameter
    58
  • Mounting
    Screw
  • Package Height
    14.5
  • PCB changed
    2
  • Supplier Package
    T5814K0-1
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources