Arrow Electronic Components Online
T661550K|AMPHENOL|simage
T661550K|AMPHENOL|limage
Air Quality Sensors

T6615-50K

Air Quality Sensor CO2 Sensor 5V 12-Pin Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    T6615-50K
  • Automotive
    No
  • PPAP
    No
  • Type
    CO2 Sensor
  • Module/IC Classification
    Module
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Accuracy (%)
    10
  • Gas Measurement Range (ppm)
    0 to 50000
  • Minimum Operating Temperature (°C)
    0
  • Stability of FS (%)
    <5
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Screw
  • Package Height
    15.24
  • Package Width
    34.67
  • Package Length
    57.15
  • PCB changed
    12
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources