Arrow Electronic Components Online
T6613R12|AMPHENOL|limage
T6613R12|AMPHENOL|simage
Air Quality Sensors

T6613-R12

Air Quality Sensor CO2 Sensor 5V 15-Pin Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    T6613-R12
  • Automotive
    No
  • PPAP
    No
  • Type
    CO2 Sensor
  • Module/IC Classification
    Module
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Accuracy (%)
    ±5
  • Gas Measurement Range (ppm)
    0 to 2000
  • Minimum Operating Temperature (°C)
    0
  • Stability of FS (%)
    <2
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Screw
  • Package Height
    15.24
  • Package Width
    34.67
  • Package Length
    57.15
  • PCB changed
    15
  • Pin Count
    15

Documentation and Resources

Datasheets
Design resources