Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
CO2 Sensor
Module/IC Classification
Module
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Accuracy (%)
±5
Gas Measurement Range (ppm)
0 to 2000
Minimum Operating Temperature (°C)
0
Stability of FS (%)
<2
Maximum Operating Temperature (°C)
50
Mounting
Screw
Package Height
15.24
Package Width
34.67
Package Length
57.15
PCB changed
15
Pin Count
15

