Arrow Electronic Components Online
T60100-3C|EATON|simage
T60100-3C|EATON|limage
Fuse Accessories

T60100-3C

Fuse Block 100A 600V Chassis Mount Solder Lug

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Current Rating (A)
    100
  • Maximum Voltage Rating
    600V
  • Termination Style
    Solder Lug
  • Product Length (mm)
    114.3
  • Product Depth (mm)
    121.41
  • Product Height (mm)
    50.8
  • Product Weight (g)
    672.22
  • Body Material
    Polyester
  • Mounting
    Chassis Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources