Top Searched
Audio Transformers
T6003NLT
Audio Transformer 1:1 1500Vrms 55Ohm Prim. DCR 70Ohm Sec. DCR 10 Terminal Gull Wing SMD
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Audio Transformer
Turns Ratio
1:1
Primary Side Impedance (Ohm)
600
Secondary Side Impedance (Ohm)
600
Maximum DCR Primary Side (Ohm)
55
Maximum DCR Secondary Side (Ohm)
70
High Potential
1500Vrms
Minimum Return Loss (dB)
20
Maximum Insertion Loss (dB)
1.9
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
10
Packaging
Tape and Reel
Product Length (mm)
13.46
Product Depth (mm)
17.65
Product Height (mm)
12.32
We don't have prices now, please check later.
Order Quantity

