Capacitor Tantalum Polymer
T598D227M010AHE040
Cap Tant Polymer 220uF 10VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.04 Ohm 125°C Automotive T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.04
Equivalent Series Resistance Type
Ultra Low
IR (mA)
3.35
IL (uA)
220
Polarity
Polar
Maximum Dissipation Factor (%)
10
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
D
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 2.8
Package/Case
7343-31
Temperature Range @ Derated Voltage (°C)
105 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
2.8
Product Weight (g)
0.435

