Arrow Electronic Components Online
T598B476M006ATE0707706|KEMET|simage
T598B476M006ATE0707706|KEMET|limage
Capacitor Tantalum Polymer

T598B476M006ATE0707706

Cap Tant Polymer 47.0uF 6.0V Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • HTS
    8532.21.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Polymer
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.07
  • Polarity
    Polar
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Minimum Operating Temperature (°C)
    -55

Documentation and Resources

Datasheets
Design resources