Arrow Electronic Components Online
T570N65TOFXPSA1|INFINEON|simage
T570N65TOFXPSA1|INFINEON|limage
Thyristors Other

T570N65TOFXPSA1

Thyristor Phase Control Thyristor

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Repetitive Peak Reverse Voltage (V)
    6500
  • Repetitive Peak Forward Blocking Voltage (V)
    6500
  • Packaging
    Tray
  • Diameter
    75
  • Mounting
    Screw
  • Package Height
    26
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources