Arrow Electronic Components Online
T55J106M004C0500|VISHAY|simage
T55J106M004C0500|VISHAY|limage
Capacitor Tantalum Polymer

T55J106M004C0500

Cap Tant Polymer 10uF 4VDC J CASE 20%( 1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 0.5 Ohm 105°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • ESR (Ohm)
    0.5
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    0.32
  • IL (uA)
    10
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    10
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    J
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    1608-09
  • Temperature Range @ Derated Voltage (°C)
    105 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8

Documentation and Resources

Datasheets
Design resources