Capacitor Tantalum Polymer
T555B506M025AT
Cap Tant Polymer 50uF 25VDC B CASE 20%( 24.5 X 8.5 X 9.1mm) J Lead SMD 0.17 Ohm 105°C Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
50uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.17
Equivalent Series Resistance Type
Extreme Low
IR (mA)
1.275
IL (uA)
9.4
Polarity
Polar
Maximum Dissipation Factor (%)
5
Fail Safe with Built-in Fuse
No
Seal
Hermetic
High Shock and Vibrating
Yes
Case Code
B
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
J Lead
Number of Terminals
2
Size (mm)
24.5 X 8.5 X 9.1
Temperature Range @ Derated Voltage (°C)
85 to 105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
24.5
Product Depth (mm)
8.5
Product Height (mm)
9.1
Product Weight (g)
5.54

