Arrow Electronic Components Online
T555B107K060AT|KEMET|simage
T555B107K060AT|KEMET|limage
Capacitor Tantalum Polymer

T555B107K060AT

Cap Tant Polymer 100uF 60VDC B CASE 10%( 24.5 X 8.5 X 9.1mm) J Lead SMD 0.1 Ohm 105°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    100uF
  • Tolerance
    10%
  • Voltage
    60VDC
  • ESR (Ohm)
    0.1
  • Equivalent Series Resistance Type
    Extreme Low
  • IR (mA)
    1.17
  • IL (uA)
    45
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    5
  • Fail Safe with Built-in Fuse
    No
  • Seal
    Hermetic
  • High Shock and Vibrating
    Yes
  • Case Code
    B
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    J Lead
  • Number of Terminals
    2
  • Size (mm)
    24.5 X 8.5 X 9.1
  • Temperature Range @ Derated Voltage (°C)
    85 to 105
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    24.5
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    9.1
  • Product Weight (g)
    5.54

Documentation and Resources

Datasheets
Design resources