Arrow Electronic Components Online
T54EE157M030LSS150|VISHAY|simage
T54EE157M030LSS150|VISHAY|limage
Capacitor Tantalum Polymer

T54EE157M030LSS150

vPolyTanTM Polymer Surface-Mount Chip Capacitors, Low ESR, Leadframeless Molded Type, Hi-Rel Commercial Off-The-Shelf (COTS)

Vishay
Datasheets 

Key Product Features

  • Ultra low ESR
    • DLA-20021 Approved
    • Ability for a stacked option
  • High reliability processing including:
    • 100 % surge current tested
    • Accelerated voltage conditioning
    • Thermal shock
    • Statistical DC leakage screening at elevated temperature and voltage, covered by U.S. patent and worldwide patents pending.
  • High ripple current capability
  • Stable capacitance over operating temperature, voltage, and frequency range
  • No wear out effect
  • Molded case 7343 EIA size and stacks
    The molding compound has been selected to meet therequirements of UL 94 V-0 and outgassing requirements of ASTM E-595
  • Terminations: 3-sided wraparound. Metallization areas on the left and right sides of the capacitor are not subject for inspection.


Applications

  • Decoupling, smoothing, filtering
  • Switch mode and point of load power supply
  • Infrastructure equipment
  • Storage and networking



Product Technical Specifications
  • EU RoHS
    Not Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    150uF
  • Tolerance
    20%
  • Voltage
    30VDC
  • ESR (Ohm)
    0.15
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    1.713
  • IL (uA)
    450
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    10
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    EE
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 4.3
  • Package/Case
    7343-43
  • Temperature Range @ Derated Voltage (°C)
    105 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    4.3(Max)

Documentation and Resources

Datasheets
Design resources