Arrow Electronic Components Online
T543X476M035AHE030|KEMET|simage
T543X476M035AHE030|KEMET|limage
Capacitor Tantalum Polymer

T543X476M035AHE030

Cap Tant Polymer 47uF 35VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.03 Ohm 125°C T/R

KEMET Corporation
Datasheets 

T543 Up-Screen Commercial – High Reliability Polymer Electrolytic

The T543 Series is a KEMET solution for designers seeking for cost effective solutions up-screened to HRA equivalents. T543’s up screened options includes surge current testing of 10 cycles at +25°C and 10 cycles at -55°C/+85°C. In addition to 100% Tin (Sn) termination, a tin-lead (SnPb) option is also available.



Applications

  • •  DC/DC Converters
  • •  Switch Mode and point of load power supply
  • •  Radar pulse capacitor
  • •  Telecommunications


Features & Benefits


  • •  Extremely low ESR
  • •  High frequency capacitance retention
  • •  100% accelerated steady state aging
  • •  100% surge current tested
  • •  Volumetrically efficient
  • •  EIA standard case sizes
  • •  Halogen-free epoxy and RoHS Compliant


Featured Article & Videos Section

Custom High Reliability Article

YAGEO Group Mil & Aero Overview Handout



View all orderable part numbers


Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.03
  • Equivalent Series Resistance Type
    Extreme Low
  • IR (mA)
    2.869
  • IL (uA)
    165
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    10
  • Special Features
    Extremely Low ESR|High Frequency Capacitance Retention
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    X
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 4
  • Package/Case
    7343-43
  • Temperature Range @ Derated Voltage (°C)
    85 to 105
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    4
  • Product Weight (g)
    0.58816

Documentation and Resources

Datasheets
Design resources