Arrow Electronic Components Online
T543X336K050AHE040|KEMET|simage
T543X336K050AHE040|KEMET|limage
Capacitor Tantalum Polymer

T543X336K050AHE040

Cap Tant Polymer 33uF 50VDC X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.04 Ohm 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    33uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.04
  • Equivalent Series Resistance Type
    Extreme Low
  • IR (mA)
    2.485
  • IL (uA)
    165
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    10
  • Special Features
    Extremely Low ESR|High Frequency Capacitance Retention
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    X
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 4
  • Package/Case
    7343-43
  • Temperature Range @ Derated Voltage (°C)
    85 to 105
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    4
  • Product Weight (g)
    0.58816

Documentation and Resources

Datasheets
Design resources