Capacitor Tantalum Polymer
T543D106K050AHW090
Cap Tant Polymer 10uF 50VDC D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.09 Ohm 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
10uF
Tolerance
10%
Voltage
50VDC
ESR (Ohm)
0.09
Equivalent Series Resistance Type
Extreme Low
IR (mA)
1.581
IL (uA)
50
Polarity
Polar
Maximum Dissipation Factor (%)
10
Special Features
Extremely Low ESR|High Frequency Capacitance Retention
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
D
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 2.8
Package/Case
7343-31
Temperature Range @ Derated Voltage (°C)
85 to 105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
2.8
Product Weight (g)
0.35236

