Arrow Electronic Components Online
T528Z337M004ATE009|KEMET|simage
T528Z337M004ATE009|KEMET|limage
Capacitor Tantalum Polymer

T528Z337M004ATE009

Cap Tant Polymer 330uF 4VDC Z CASE 20%( 7.3 X 4.3 X 1.6mm) Inward L SMD 7343-17 0.009 Ohm 105°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • ESR (Ohm)
    0.009
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    6
  • IL (uA)
    132
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    10
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    Z
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 1.6
  • Package/Case
    7343-17
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    1.6
  • Product Weight (g)
    0.20633

Documentation and Resources

Datasheets
Design resources