Arrow Electronic Components Online
T523MKIT|PARTICLE|simage
T523MKIT|PARTICLE|limage
RF/Wireless Development Boards and Kits

T523MKIT

T523MEA RF Transceiver Evaluation Kit

Particle Inc
Datasheets 

Tracker SoM is a powerful, configurable, and extensible IoT System-on-Module (SoM) that builds on Particle's Tracking Services foundation and provides a powerful MCU, GNSS, and advanced peripherals in a compact form factor.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Evaluation Kit
  • Supported Device
    T523MEA
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
  • Typical Output Power (dBm)
    8

Documentation and Resources

Datasheets
Design resources