Arrow Electronic Components Online
T523MEA|PARTICLE|simage
T523MEA|PARTICLE|limage
RF Transceivers

T523MEA

RF Transceiver 95-Pin Carton

Particle Inc
Datasheets 

Tracker SoM is a powerful, configurable, and extensible IoT System-on-Module (SoM) that builds on Particle's Tracking Services foundation and provides a powerful MCU, GNSS, and advanced peripherals in a compact form factor.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Transceiver
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Carton
  • Mounting
    Surface Mount
  • Package Height
    4
  • Package Width
    28
  • Package Length
    93
  • PCB changed
    95
  • Pin Count
    95

Documentation and Resources

Datasheets
Design resources