T521W476M020ATE040 | T521 High Voltage Tantalum Polymer Capacitor Series
Cap Tant Polymer 47uF 20VDC W CASE 20%( 7.3 X 4.3 X 1.4mm) Inward L SMD 7343-15 0.04 Ohm 105°C T/R
KEMET CorporationKEMET is the market leader in KO-CAP Tantalum SMD Polymer Capacitors which offer large number of technical advantages. During the last 25 years the adoption and extensive use in application has expanded from consumer electronics applications, conquer harsh environmental automotive applications and find usage in aerospace high reliability launchings. KEMET will continue to lead the technology and will continue to bring new solutions to engineers.
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
47uF
Tolerance
20%
Voltage
20VDC
ESR (Ohm)
0.04
Equivalent Series Resistance Type
Very Low
IR (mA)
2.53
IL (uA)
94
Polarity
Polar
Maximum Dissipation Factor (%)
9
Special Features
High Frequency|High Ripple Handling|Low ESR
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
W
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.4
Package/Case
7343-15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.4
Product Weight (g)
0.223

