Capacitor Tantalum Polymer
T521W476M016ATE0457652 | T521 High Voltage Tantalum Polymer Capacitor Series
High Ripple Polymer Electrolytic Capacitors
KEMET CorporationKEMET Organic Capacitors (KO-CAP®) are solid electrolytic capacitors with a conductive polymer cathode, capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52X/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
Datasheet
T521 DatasheetProduct Technical Specifications
EU RoHS
Compliant
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
47uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.045
Polarity
Polar
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Minimum Operating Temperature (°C)
-55

