T520U336M010ATE070 | T520 Standard Tantalum Polymer Capacitor Series
Cap Tant Polymer 33uF 10VDC U CASE 20%( 6 X 3.2 X 1.4mm) Inward L SMD 6032-15 0.07 Ohm 105°C T/R
KEMET CorporationKEMET Organic Capacitors (KO-CAP®) are solid electrolytic capacitors with a conductive polymer cathode, capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52X/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
Datasheet
T520 DatasheetProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
33uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.07
Equivalent Series Resistance Type
Very Low
IR (mA)
1.4
IL (uA)
33
Polarity
Polar
Maximum Dissipation Factor (%)
8
Special Features
High Frequency|High Ripple Handling|Low ESR
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
U
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Maximum Terminal Width (mm)
3.4
Size (mm)
6 X 3.2 X 1.4
Package/Case
6032-15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
6
Product Depth (mm)
3.2
Product Height (mm)
1.4
Product Weight (g)
0.117

