Arrow Electronic Components Online
T520H158M006ATE055|KEMET|limage
T520H158M006ATE055|KEMET|simage
Capacitor Tantalum Polymer

T520H158M006ATE055 | T520 Standard Tantalum Polymer Capacitor Series

Cap Tant Polymer 1500uF 6.3VDC H CASE 20%( 7.3 X 6 X 1.9mm) Inward L SMD 7360-20 0.055 Ohm 85°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    1500uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.055
  • Equivalent Series Resistance Type
    Very Low
  • IR (mA)
    1.8
  • IL (uA)
    945
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    20
  • Special Features
    High Frequency|High Ripple Handling|Low ESR
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    H
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 6 X 1.9
  • Package/Case
    7360-20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    6
  • Product Height (mm)
    1.9
  • Product Weight (g)
    0.385

Documentation and Resources

Datasheets
Design resources