Arrow Electronic Components Online
T520B227M2R5ATE009|KEMET|simage
T520B227M2R5ATE009|KEMET|limage
Capacitor Tantalum Polymer

T520B227M2R5ATE009 | T520 Standard Tantalum Polymer Capacitor Series

Polymer Electrolytic Capacitors

KEMET Corporation
Datasheets 

KEMET Organic Capacitors (KO-CAP®) are solid electrolytic capacitors with a conductive polymer cathode, capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52X/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.

Datasheet

T520 Datasheet

Product Technical Specifications
  • EU RoHS
    Compliant
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    2.5VDC
  • ESR (Ohm)
    0.009
  • IL (uA)
    55
  • Polarity
    Polar
  • Fail Safe with Built-in Fuse
    No
  • Case Code
    B
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Package/Case
    3528-21
  • Minimum Operating Temperature (°C)
    -55

Documentation and Resources

Datasheets
Design resources