Arrow Electronic Components Online
T513X476K035BH6110|KEMET|simage
T513X476K035BH6110|KEMET|limage
Capacitor Tantalum Solid

T513X476K035BH6110

Cap Tant Solid 47uF 35V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 (0.1%FR) 0.065 Ohm 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    47uF
  • Tolerance
    10%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.065
  • Equivalent Series Resistance Type
    Very Low
  • IR (mA)
    1.59
  • IL (uA)
    16.5
  • Polarity
    Polar
  • Dissipation Factor (%)
    8
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    X
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 4
  • Package/Case
    7343-43
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    4
  • Product Weight (g)
    0.43015

Documentation and Resources

Datasheets
Design resources