LED Displays Segmented
T512SURWA/S530-A3
Display Segmented Panel 3DIGIT 24LED Hyper Red CA 12-Pin DIP Module
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
3
Color
Hyper Red
Number of LEDs
24
Digit Size (in)
0.56
Character Displayed
Numeric
Intensity (ucd)
17600
Dominant Wavelength (nm)
624
Peak Wavelength (nm)
632
Configuration
Common Anode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
10
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.4
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
8
Package Width
19
Package Length
25
PCB changed
12
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
12

