Capacitor Tantalum Solid
T510X476K035ATE100
Low ESR, Surface Mount Tantalum Capacitor
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
47uF
Tolerance
10%
Voltage
35VDC
Polarity
Polar
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Minimum Operating Temperature (°C)
-55
Product Weight (g)
0.43015