Arrow Electronic Components Online
T510X337K010AHE0357582|KEMET|limage
T510X337K010AHE0357582|KEMET|originalImage
Capacitor Tantalum Solid

T510X337K010AHE0357582

Cap Tant Solid 330uF 10V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    330uF
  • Tolerance
    10%
  • Voltage
    10VDC
  • ESR (Ohm)
    0.035
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.777
  • IL (uA)
    33
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    X
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 4
  • Package/Case
    7343-43
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    4
  • Product Weight (g)
    0.43015

Documentation and Resources

Datasheets
Design resources