Arrow Electronic Components Online
T510E108M004ATE010|KEMET|simage
T510E108M004ATE010|KEMET|limage
Capacitor Tantalum Solid

T510E108M004ATE010

Cap Tant Solid 1000uF 4V E CASE 20% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.01 Ohm 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • ESR (Ohm)
    0.01
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    5.339
  • IL (uA)
    40
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    E
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 6 X 3.6
  • Package/Case
    7260-38
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    6
  • Product Height (mm)
    3.6
  • Product Weight (g)
    0.50073

Documentation and Resources

Datasheets
Design resources