Arrow Electronic Components Online
T510E107K025ATA050|KEMET|simage
T510E107K025ATA050|KEMET|originalImage
Capacitor Tantalum Solid

T510E107K025ATA050

Tantalum Surface Mount Capacitors-Automotive AEC-Q200 Grade

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    100uF
  • Tolerance
    10%
  • Polarity
    Polar
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Size (mm)
    7.3 X 6 X 3.6
  • Minimum Operating Temperature (°C)
    -55
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.50073

Documentation and Resources

Datasheets
Design resources