Telecom Transformers
T5015NL
Telecom Transformer 1CT:2 3.2Ohm Prim. DCR 5.4Ohm Sec. DCR 18 Terminal Pin Thru-Hole
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Transformer Type
ISDN S-Interface Modules Transformer
Turns Ratio
1CT:2
Maximum Interwinding Capacitance (pF)
150
Maximum Primary Leakage Inductance (uH)
30
Maximum DCR Primary Side (Ohm)
3.2
Maximum DCR Secondary Side (Ohm)
5.4
High Potential
1500Vrms
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
18
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Product Length (mm)
29.08
Product Depth (mm)
10.62
Product Height (mm)
14.99

