Capacitor Tantalum Solid
T499X227K010ATE500
Cap Tant Solid 220uF 10V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 175°C Automotive AEC-Q200 T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
Yes
PPAP
Yes
Type
Solid
Capacitance Value
220uF
Tolerance
10%
Voltage
10VDC
ESR (Ohm)
0.5
Equivalent Series Resistance Type
Standard
IR (mA)
0.574
IL (uA)
22
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
X
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 4
Package/Case
7343-43
Temperature Range @ Derated Voltage (°C)
85 to 175
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
4

