Arrow Electronic Components Online
T498C685M016ATA1K7|KEMET|originalImage
T498C685M016ATA1K7|KEMET|limage
Capacitor Tantalum Solid

T498C685M016ATA1K7

Tant Cap 6.80uF 16.0V Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    6.8uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Polarity
    Polar
  • Case Code
    C
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Size (mm)
    6 X 3.2 X 2.5
  • Minimum Operating Temperature (°C)
    -55
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources