Arrow Electronic Components Online
T498A475M010ATE2K9|KEMET|simage
T498A475M010ATE2K9|KEMET|limage
Capacitor Tantalum Solid

T498A475M010ATE2K9

Cap Tant Solid 4.7uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.9 Ohm 150°C Automotive AEC-Q200 T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Solid
  • Capacitance Value
    4.7uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • ESR (Ohm)
    2.9
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.161
  • IL (uA)
    0.5
  • Polarity
    Polar
  • Dissipation Factor (%)
    4.5
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    A
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    3.2 X 1.6 X 1.6
  • Package/Case
    3216-18
  • Temperature Range @ Derated Voltage (°C)
    85 to 150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.6

Documentation and Resources

Datasheets
Design resources