Capacitor Tantalum Solid
T496C106K020AHE2K0
Cap Tant Solid 10uF 20V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2 Ohm 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
10uF
Tolerance
10%
Voltage
20VDC
ESR (Ohm)
2
Equivalent Series Resistance Type
Standard
IR (mA)
0.235
IL (uA)
2
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
Yes
High Shock and Vibrating
Yes
Case Code
C
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
6 X 3.2 X 2.5
Package/Case
6032-28
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
6
Product Depth (mm)
3.2
Product Height (mm)
2.5
Product Weight (g)
0.22448

